TE Connectivity Extraction Tool, Standard Power Timer Series, Receptacle Contact

Номер на артикул на RS: 876-2223Марка: TE Connectivity№ по каталога на производителя: 3-1579007-1
brand-logo

Технически документи

Спецификации

Tool Type

Extraction Tool

Contact Type

Receptacle

Series

Standard Power Timer

Series Number

1579007

Детайли за продукта

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling

P.O.A.

TE Connectivity Extraction Tool, Standard Power Timer Series, Receptacle Contact

P.O.A.

TE Connectivity Extraction Tool, Standard Power Timer Series, Receptacle Contact

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Tool Type

Extraction Tool

Contact Type

Receptacle

Series

Standard Power Timer

Series Number

1579007

Детайли за продукта

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling