Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01

Номер на артикул на RS: 259-1160Марка: TE Connectivity№ по каталога на производителя: 3-1437719-0
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

3.0A

Series

TRIAD 01

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

Cable Plug, Socket & Assembly

Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.

Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

Информацията за складовите наличности временно не е налична.

€ 50,73

€ 50,73 Всеки (ex VAT)

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01

€ 50,73

€ 50,73 Всеки (ex VAT)

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 50,73
10+€ 48,69

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

3.0A

Series

TRIAD 01

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

Cable Plug, Socket & Assembly

Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.

Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.