Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
6.35mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Screw size
M3
Wire Size
30 → 16 AWG
Material
Thermoplastic
Current Rating
10A
Voltage Rating
300 V
Dimensions
13.97 x 12.7 x 13.97mm
Depth
13.97mm
Width
12.7mm
Maximum Operating Temperature
+120°C
Length
13.97mm
Детайли за продукта
TE Connectivity Single Row 6.35mm Centreline Tri-Barrier Barrier Strips
A range of single row tri-barrier barrier strips with a 6.35mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
€ 1 648,01
€ 1,648 Each (In a Bag of 1000) (ex VAT)
1000
€ 1 648,01
€ 1,648 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
6.35mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Screw size
M3
Wire Size
30 → 16 AWG
Material
Thermoplastic
Current Rating
10A
Voltage Rating
300 V
Dimensions
13.97 x 12.7 x 13.97mm
Depth
13.97mm
Width
12.7mm
Maximum Operating Temperature
+120°C
Length
13.97mm
Детайли за продукта
TE Connectivity Single Row 6.35mm Centreline Tri-Barrier Barrier Strips
A range of single row tri-barrier barrier strips with a 6.35mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.