Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Ribbon Cable, 26-Way, 1.27mm Pitch

Номер на артикул на RS: 363-682Марка: TE Connectivity№ по каталога на производителя: 3-1437357-4
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

33 mm

Maximum Operating Temperature

+105°C

Sheath Colour

Blue

Number of Strands

7

Minimum Operating Temperature

-10°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Size of Strands

36 AWG

Operating Temperature Range

-10 → +105 °C

Characteristic Impedance

100 Ω

Core Strands

7/36

Capacitance

45.92pF/m

Детайли за продукта

Ribbon Cable

A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first conductor. Cable may be split into any number of ways by tearing between conductors. Conductors are 7 stranded (28 awg overall)

UL style no. 2651

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от
RS PRO Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 74,681 Box of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Ribbon Cable, 26-Way, 1.27mm Pitch

P.O.A.

TE Connectivity Ribbon Cable, 26-Way, 1.27mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 74,681 Box of 30 Metres (ex VAT)

Технически документи

Спецификации

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

33 mm

Maximum Operating Temperature

+105°C

Sheath Colour

Blue

Number of Strands

7

Minimum Operating Temperature

-10°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Size of Strands

36 AWG

Operating Temperature Range

-10 → +105 °C

Characteristic Impedance

100 Ω

Core Strands

7/36

Capacitance

45.92pF/m

Детайли за продукта

Ribbon Cable

A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first conductor. Cable may be split into any number of ways by tearing between conductors. Conductors are 7 stranded (28 awg overall)

UL style no. 2651

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от
RS PRO Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 74,681 Box of 30 Metres (ex VAT)