TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
28mm
Coil Resistance
3.39 kΩ
Coil Power
170mW
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Standards Met
RoHS Compliant
Minimum Operating Temperature
-40°C
Series
SCHRACK Slimline PCB Relay SNR
Width
5mm
Dimensions
29 x 12.7 x 15.7mm
Application
PLC Application
€ 8,42
€ 8,42 Всеки (ex VAT)
1
€ 8,42
€ 8,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,42 |
10+ | € 8,08 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
28mm
Coil Resistance
3.39 kΩ
Coil Power
170mW
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Standards Met
RoHS Compliant
Minimum Operating Temperature
-40°C
Series
SCHRACK Slimline PCB Relay SNR
Width
5mm
Dimensions
29 x 12.7 x 15.7mm
Application
PLC Application