Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector

Номер на артикул на RS: 529-8230Марка: TE Connectivity№ по каталога на производителя: 292336-1Distrelec Article No.: 30222494
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Contact Material

Phosphor Bronze

Страна на произход

China

Детайли за продукта

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,88

€ 6,775 Each (In a Pack of 5) (ex VAT)

TE Connectivity Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector
Изберете тип опаковка

€ 33,88

€ 6,775 Each (In a Pack of 5) (ex VAT)

TE Connectivity Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 6,775€ 33,88
125 - 370€ 4,931€ 24,66
375 - 995€ 4,682€ 23,41
1000 - 1995€ 4,359€ 21,79
2000+€ 4,249€ 21,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Contact Material

Phosphor Bronze

Страна на произход

China

Детайли за продукта

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от