Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity AMP CT Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 680-1616Марка: TE Connectivity№ по каталога на производителя: 292161-2
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

AMP CT

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

125.0 V

Страна на произход

China

Детайли за продукта

TE Connectivity AMP CT 2 mm Standard Type PCB Headers

AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits

• Miniature design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,30

€ 0,23 Each (In a Pack of 10) (ex VAT)

TE Connectivity AMP CT Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 2,30

€ 0,23 Each (In a Pack of 10) (ex VAT)

TE Connectivity AMP CT Series Straight Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

AMP CT

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

125.0 V

Страна на произход

China

Детайли за продукта

TE Connectivity AMP CT 2 mm Standard Type PCB Headers

AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits

• Miniature design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more