Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil, 120A Switching Current, SPST

Номер на артикул на RS: 223-8117Марка: TE Connectivity№ по каталога на производителя: 29-111-12A
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

120A

Number of Poles

1

Coil Resistance

75 O

Coil Power

10.24W

Series

KISSLING 29

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 383,66

€ 383,66 Всеки (ex VAT)

TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil, 120A Switching Current, SPST

€ 383,66

€ 383,66 Всеки (ex VAT)

TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil, 120A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

120A

Number of Poles

1

Coil Resistance

75 O

Coil Power

10.24W

Series

KISSLING 29

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more