Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black, Brown Cable Mount 60 Way 284742-1

Номер на артикул на RS: 718-6785PМарка: TE Connectivity№ по каталога на производителя: 284742-1
brand-logo

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

60

Gender

Female

Number Of Rows

4

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Black, Brown

Height

80mm

Width

46mm

Depth

74.4mm

Housing Material

Nylon

Distrelec Product Id

30223154

Страна на произход

Hungary

Детайли за продукта

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Информацията за складовите наличности временно не е налична.

€ 125,03

€ 12,50 Each (Supplied in a Box) (ex VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black, Brown Cable Mount 60 Way 284742-1
Изберете тип опаковка

€ 125,03

€ 12,50 Each (Supplied in a Box) (ex VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black, Brown Cable Mount 60 Way 284742-1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 49€ 12,50
50+€ 11,55

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

60

Gender

Female

Number Of Rows

4

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Black, Brown

Height

80mm

Width

46mm

Depth

74.4mm

Housing Material

Nylon

Distrelec Product Id

30223154

Страна на произход

Hungary

Детайли за продукта

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System