Технически документи
Спецификации
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Series
Buchanan
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
11A
Voltage Rating
300 V ac
Colour
Green
Length
7mm
Depth
15.5mm
Material
Nylon
Страна на произход
Italy
Детайли за продукта
TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs
3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).
Rising cage clamp design
Mates with headers stock numbers 710-0390 and 710-0387 typically
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
€ 9,88
€ 1,976 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,88
€ 1,976 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Series
Buchanan
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
11A
Voltage Rating
300 V ac
Colour
Green
Length
7mm
Depth
15.5mm
Material
Nylon
Страна на произход
Italy
Детайли за продукта
TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs
3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).
Rising cage clamp design
Mates with headers stock numbers 710-0390 and 710-0387 typically
Standards
UL 94V-0