TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire, 2-Pole, Female, 2-Way, Cable Mount, 9A

Номер на артикул на RS: 185-8674Марка: TE Connectivity№ по каталога на производителя: 2834049-1
brand-logo

Технически документи

Спецификации

Pole Format

2

Series

LIGHT-N-LOK

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Natural

Type

Modular Latched Wire to Wire

Mounting Type

Cable Mount

Current Rating

9A

Voltage Rating

600 V ac

Wire Size

22 → 16 AWG

Termination Method

Poke-In

Contact Plating

Tin

Contact Material

Copper Alloy

Информацията за складовите наличности временно не е налична.

€ 144,35

€ 0,289 Each (In a Bag of 500) (ex VAT)

TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire, 2-Pole, Female, 2-Way, Cable Mount, 9A

€ 144,35

€ 0,289 Each (In a Bag of 500) (ex VAT)

TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire, 2-Pole, Female, 2-Way, Cable Mount, 9A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
500 - 2000€ 0,289€ 144,35
2500+€ 0,281€ 140,26

Технически документи

Спецификации

Pole Format

2

Series

LIGHT-N-LOK

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Natural

Type

Modular Latched Wire to Wire

Mounting Type

Cable Mount

Current Rating

9A

Voltage Rating

600 V ac

Wire Size

22 → 16 AWG

Termination Method

Poke-In

Contact Plating

Tin

Contact Material

Copper Alloy