Технически документи
Спецификации
Brand
TE ConnectivityPole Format
2
Series
LIGHT-N-LOK
Gender
Male
Number Of Ways
2
Plug/Socket
Plug
Colour
Orange
Type
Modular Latched Wire to Wire
Mounting Type
Cable Mount
Current Rating
9A
Voltage Rating
600 V ac
Wire Size
22 → 16 AWG
Termination Method
Poke-In
Contact Plating
Tin
Contact Material
Copper Alloy
€ 199,86
€ 0,40 Each (In a Bag of 500) (ex VAT)
500
€ 199,86
€ 0,40 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityPole Format
2
Series
LIGHT-N-LOK
Gender
Male
Number Of Ways
2
Plug/Socket
Plug
Colour
Orange
Type
Modular Latched Wire to Wire
Mounting Type
Cable Mount
Current Rating
9A
Voltage Rating
600 V ac
Wire Size
22 → 16 AWG
Termination Method
Poke-In
Contact Plating
Tin
Contact Material
Copper Alloy