TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V ac
Series
Buchanan
Depth
8.2mm
Length
10.76mm
Width
11.5mm
Страна на произход
Italy
Детайли за продукта
TE Connectivity TERMI-BLOK Series 5.08mm Low Profile PCB Terminal Blocks with Interlock
5.08mm TERMI-BLOK low profile PCB terminal blocks with a side wire entry, board interlock feature and a test facility. These 5.08mm TERMI-BLOK low profile PCB terminal blocks are side stackable, have M3 screw clamp terminals accept a wire size range of 30 to 16 AWG
Part numbers X-282837-X are made from green polyamide 6.6 GF
Part numbers 1776119-X are made from black polyamide GF
Rising cage clamp design
Wire size 16-30 AWG
Standards
UL 94V-0
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
€ 6,32
€ 0,632 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,32
€ 0,632 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,632 | € 6,32 |
250 - 740 | € 0,57 | € 5,70 |
750 - 1990 | € 0,507 | € 5,07 |
2000 - 3990 | € 0,463 | € 4,63 |
4000+ | € 0,413 | € 4,13 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V ac
Series
Buchanan
Depth
8.2mm
Length
10.76mm
Width
11.5mm
Страна на произход
Italy
Детайли за продукта
TE Connectivity TERMI-BLOK Series 5.08mm Low Profile PCB Terminal Blocks with Interlock
5.08mm TERMI-BLOK low profile PCB terminal blocks with a side wire entry, board interlock feature and a test facility. These 5.08mm TERMI-BLOK low profile PCB terminal blocks are side stackable, have M3 screw clamp terminals accept a wire size range of 30 to 16 AWG
Part numbers X-282837-X are made from green polyamide 6.6 GF
Part numbers 1776119-X are made from black polyamide GF
Rising cage clamp design
Wire size 16-30 AWG
Standards
UL 94V-0