Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
6
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
150 V
Series
Buchanan
Length
15.7mm
Material
Nylon
Width
6.5mm
Depth
10mm
Детайли за продукта
TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).
Wire size range - 16-30 AWG
Rising cage clamp design
Standards
UL 94V-0
TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors
€ 97,75
€ 3,91 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
25
€ 97,75
€ 3,91 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 74 | € 3,91 |
75 - 199 | € 3,82 |
200 - 399 | € 3,71 |
400+ | € 3,61 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
6
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
150 V
Series
Buchanan
Length
15.7mm
Material
Nylon
Width
6.5mm
Depth
10mm
Детайли за продукта
TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).
Wire size range - 16-30 AWG
Rising cage clamp design
Standards
UL 94V-0