TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

Номер на артикул на RS: 909-7615Марка: TE Connectivity№ по каталога на производителя: 282834-4
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

150 V ac

Series

Buchanan

Depth

10mm

Length

10.62mm

Material

Glass-Filled PA

Width

6.5mm

Страна на произход

Italy

Детайли за продукта

TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry

TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).

Wire size range - 16-30 AWG
Rising cage clamp design

Standards

UL 94V-0

TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,01

€ 6,01 Всеки (ex VAT)

TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

€ 6,01

€ 6,01 Всеки (ex VAT)

TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

4

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

150 V ac

Series

Buchanan

Depth

10mm

Length

10.62mm

Material

Glass-Filled PA

Width

6.5mm

Страна на произход

Italy

Детайли за продукта

TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry

TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).

Wire size range - 16-30 AWG
Rising cage clamp design

Standards

UL 94V-0

TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more