TE Connectivity, Junior Power Timer Automotive Connector Socket Black Free Hanging 2 Way, Crimp Termination 282189-1

Номер на артикул на RS: 136-2023Марка: TE Connectivity№ по каталога на производителя: 282189-1
brand-logo

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

20A

Mounting Type

Free Hanging

Series

Junior Power Timer

Colour

Black

Termination Method

Crimp

Width

23.8mm

Depth

37.5mm

Housing Material

Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Детайли за продукта

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking

Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer

TE Connectivity Automotive Connectors

Информацията за складовите наличности временно не е налична.

€ 407,18

€ 0,679 Each (In a Bag of 600) (ex VAT)

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Free Hanging 2 Way, Crimp Termination 282189-1

€ 407,18

€ 0,679 Each (In a Bag of 600) (ex VAT)

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Free Hanging 2 Way, Crimp Termination 282189-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

20A

Mounting Type

Free Hanging

Series

Junior Power Timer

Colour

Black

Termination Method

Crimp

Width

23.8mm

Depth

37.5mm

Housing Material

Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Детайли за продукта

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking

Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer

TE Connectivity Automotive Connectors