Технически документи
Спецификации
Brand
TE ConnectivityFor Use With
Centerline Wire-to-Wire Connector
Series
AMP Superseal 1.5
Body Orientation
Straight
Gender
Male
Number Of Contacts
2
Depth
42mm
Housing Material
Nylon
Страна на произход
Italy
Детайли за продукта
TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.
Features and Benefits
Comprised of black 6.6 glass filled poly-amide
1 - 6 positions
Plug housings for receptacle contacts, cap housings and tab contact variants
Pre-assembled secondary lock
Silicon rubber seals
Panel or cable mount
Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
Suitable for powertrain, security, and body & chassis systems
Dielectric withstand voltage 1500 Vrms
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
€ 622,18
€ 0,415 Each (In a Box of 1500) (ex VAT)
1500
€ 622,18
€ 0,415 Each (In a Box of 1500) (ex VAT)
1500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityFor Use With
Centerline Wire-to-Wire Connector
Series
AMP Superseal 1.5
Body Orientation
Straight
Gender
Male
Number Of Contacts
2
Depth
42mm
Housing Material
Nylon
Страна на произход
Italy
Детайли за продукта
TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.
Features and Benefits
Comprised of black 6.6 glass filled poly-amide
1 - 6 positions
Plug housings for receptacle contacts, cap housings and tab contact variants
Pre-assembled secondary lock
Silicon rubber seals
Panel or cable mount
Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
Suitable for powertrain, security, and body & chassis systems
Dielectric withstand voltage 1500 Vrms
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.