Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMP Superseal 1.5 Female 2 Way

Номер на артикул на RS: 136-1723Марка: TE Connectivity№ по каталога на производителя: 282080-1
brand-logo

Технически документи

Спецификации

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

AMP Superseal 1.5

Gender

Female

Colour

Black

Number Of Contacts

2

Termination Method

Crimp

IP Rating

IP66, IP69K

Height

9.3mm

Width

15.3mm

Depth

32.2mm

Housing Material

PA

Maximum Operating Temperature

+125°C

Страна на произход

Italy

Детайли за продукта

TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5

Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.

Features and Benefits

• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Информацията за складовите наличности временно не е налична.

€ 402,19

€ 0,503 Each (In a Bag of 800) (ex VAT)

TE Connectivity, AMP Superseal 1.5 Female 2 Way

€ 402,19

€ 0,503 Each (In a Bag of 800) (ex VAT)

TE Connectivity, AMP Superseal 1.5 Female 2 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

AMP Superseal 1.5

Gender

Female

Colour

Black

Number Of Contacts

2

Termination Method

Crimp

IP Rating

IP66, IP69K

Height

9.3mm

Width

15.3mm

Depth

32.2mm

Housing Material

PA

Maximum Operating Temperature

+125°C

Страна на произход

Italy

Детайли за продукта

TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5

Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.

Features and Benefits

• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.