TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal

Номер на артикул на RS: 717-4296Марка: TE Connectivity№ по каталога на производителя: 281937-3
brand-logo

Технически документи

Спецификации

Gender

Male

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts

A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 25,80

€ 2,58 Each (In a Pack of 10) (ex VAT)

TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal

€ 25,80

€ 2,58 Each (In a Pack of 10) (ex VAT)

TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Male

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts

A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more