Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

Номер на артикул на RS: 163-8419Марка: TE Connectivity№ по каталога на производителя: 281839-5
brand-logo

Технически документи

Спецификации

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU HE13/HE14

For Use With

Modular Headers and Plug to IEC 60603-8 Series

Body Orientation

Straight

Length

12.7mm

Width

7.62mm

Housing Material

Glass Fibre Reinforced PET

Детайли за продукта

Crimp Socket Shells

Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 198,29

€ 0,397 Each (In a Bag of 500) (ex VAT)

TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

€ 198,29

€ 0,397 Each (In a Bag of 500) (ex VAT)

TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU HE13/HE14

For Use With

Modular Headers and Plug to IEC 60603-8 Series

Body Orientation

Straight

Length

12.7mm

Width

7.62mm

Housing Material

Glass Fibre Reinforced PET

Детайли за продукта

Crimp Socket Shells

Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more