TE Connectivity, 2490448-1 7 Way Push/Push Nano Sim Memory Card Connector

Номер на артикул на RS: 299-060Марка: TE Connectivity№ по каталога на производителя: 2490448-1
brand-logo

Технически документи

Спецификации

Card Type

Nano Sim

Gender

Male

Insertion/Removal Method

Push/Push

Number Of Contacts

7

Mounting Type

Board Mount

Contact Material

Copper Alloy

Contact Plating

Stainless Steel

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Series Number

2490448-1

Maximum Operating Temperature

+75°C

Страна на произход

China

€ 2 788,73

€ 2 788,73 1 Reel of 3000 (ex VAT)

TE Connectivity, 2490448-1 7 Way Push/Push Nano Sim Memory Card Connector

€ 2 788,73

€ 2 788,73 1 Reel of 3000 (ex VAT)

TE Connectivity, 2490448-1 7 Way Push/Push Nano Sim Memory Card Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Card Type

Nano Sim

Gender

Male

Insertion/Removal Method

Push/Push

Number Of Contacts

7

Mounting Type

Board Mount

Contact Material

Copper Alloy

Contact Plating

Stainless Steel

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Series Number

2490448-1

Maximum Operating Temperature

+75°C

Страна на произход

China