TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 11, 12 diameter 22.48mm for use with C-93-NA Connector

Номер на артикул на RS: 609-087Марка: TE Connectivity№ по каталога на производителя: 2488645-1
brand-logo

Технически документи

Спецификации

Seal Type

Gasket

Shell Size

11, 12

For Use With

C-93-NA Connector

Length

26.92mm

Diameter

22.48mm

Series

24886

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

€ 7,54

€ 7,54 Всеки (ex VAT)

TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 11, 12 diameter 22.48mm for use with C-93-NA Connector

€ 7,54

€ 7,54 Всеки (ex VAT)

TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 11, 12 diameter 22.48mm for use with C-93-NA Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 7,54
10 - 24€ 6,94
25+€ 6,25

Технически документи

Спецификации

Seal Type

Gasket

Shell Size

11, 12

For Use With

C-93-NA Connector

Length

26.92mm

Diameter

22.48mm

Series

24886

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom