Технически документи
Спецификации
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
40
For Use With
C-92-NA Connector
Length
69.85mm
Diameter
61.93mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom
€ 29,67
€ 29,67 Всеки (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 40 diameter 61.93mm for use with C-92-NA Connector
1
€ 29,67
€ 29,67 Всеки (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 40 diameter 61.93mm for use with C-92-NA Connector
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 29,67 |
| 10+ | € 27,29 |
Технически документи
Спецификации
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
40
For Use With
C-92-NA Connector
Length
69.85mm
Diameter
61.93mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom
