Технически документи
Спецификации
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
28
For Use With
C-92-NA Connector
Length
50.8mm
Diameter
44.45mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom
€ 13,63
€ 13,63 Всеки (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 28 diameter 44.45mm for use with C-92-NA Connector
1
€ 13,63
€ 13,63 Всеки (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 28 diameter 44.45mm for use with C-92-NA Connector
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 13,63 |
10+ | € 12,54 |
Технически документи
Спецификации
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
28
For Use With
C-92-NA Connector
Length
50.8mm
Diameter
44.45mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom