Технически документи
Спецификации
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
22
For Use With
C-92-NA Connector
Length
41.28mm
Diameter
34.93mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom
€ 10,29
€ 10,29 Всеки (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 22 diameter 34.93mm for use with C-92-NA Connector
1
€ 10,29
€ 10,29 Всеки (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 22 diameter 34.93mm for use with C-92-NA Connector
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 10,29 |
10 - 24 | € 9,46 |
25+ | € 8,34 |
Технически документи
Спецификации
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
22
For Use With
C-92-NA Connector
Length
41.28mm
Diameter
34.93mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom