TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 20 diameter 31.75mm for use with C-92-NA Connector

Номер на артикул на RS: 609-077Марка: TE Connectivity№ по каталога на производителя: 2488568-1
brand-logo

Технически документи

Спецификации

Seal Type

Gasket

Shell Size

20

For Use With

C-92-NA Connector

Length

38.1mm

Diameter

31.75mm

Series

24885

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

€ 9,29

€ 9,29 Всеки (ex VAT)

TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 20 diameter 31.75mm for use with C-92-NA Connector

€ 9,29

€ 9,29 Всеки (ex VAT)

TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 20 diameter 31.75mm for use with C-92-NA Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 9,29
10 - 24€ 8,54
25+€ 7,53

Технически документи

Спецификации

Seal Type

Gasket

Shell Size

20

For Use With

C-92-NA Connector

Length

38.1mm

Diameter

31.75mm

Series

24885

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom