Технически документи
Спецификации
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
16
For Use With
C-92-NA Connector
Length
32.54mm
Diameter
25.4mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom
€ 7,00
€ 7,00 Всеки (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 16 diameter 25.4mm for use with C-92-NA Connector
1
€ 7,00
€ 7,00 Всеки (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 16 diameter 25.4mm for use with C-92-NA Connector
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 7,00 |
10+ | € 6,44 |
Технически документи
Спецификации
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
16
For Use With
C-92-NA Connector
Length
32.54mm
Diameter
25.4mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Страна на произход
United Kingdom