Технически документи
Спецификации
Brand
TE ConnectivityGender
Receptacle
USB Type
C
Mounting Type
Top Mount
Termination Method
Solder, Through Hole
USB Version
2
Body Orientation
Straight
Number of Ports
1
Current Rating
3A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Orientation
Horizontal
Series Number
2479
Страна на произход
China
€ 839,26
€ 0,839 Each (On a Reel of 1000) (ex VAT)
1000
€ 839,26
€ 0,839 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 1000 | € 0,839 | € 839,26 |
2000 - 2000 | € 0,806 | € 805,73 |
3000 - 3000 | € 0,775 | € 774,52 |
4000 - 5000 | € 0,747 | € 746,78 |
6000+ | € 0,72 | € 720,19 |
Технически документи
Спецификации
Brand
TE ConnectivityGender
Receptacle
USB Type
C
Mounting Type
Top Mount
Termination Method
Solder, Through Hole
USB Version
2
Body Orientation
Straight
Number of Ports
1
Current Rating
3A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Orientation
Horizontal
Series Number
2479
Страна на произход
China