Технически документи
Спецификации
Brand
TE ConnectivityBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
3
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Board Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
2A
Voltage Rating
50 V ac
Housing Material
PA 66
Series
2404460
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Series Number
2404460-5
Страна на произход
China
€ 5,61
€ 5,61 1 Pack of 1 (ex VAT)
1
€ 5,61
€ 5,61 1 Pack of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,61 |
5 - 9 | € 5,16 |
10+ | € 4,66 |
Технически документи
Спецификации
Brand
TE ConnectivityBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
3
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Board Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
2A
Voltage Rating
50 V ac
Housing Material
PA 66
Series
2404460
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Series Number
2404460-5
Страна на произход
China