TE Connectivity 23 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623760-2

Номер на артикул на RS: 168-140Марка: TE Connectivity№ по каталога на производителя: 23ESA103MMF50NF
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.4W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

23

Страна на произход

United Kingdom

Детайли за продукта

50mm Long Shaft, Rotary, Switched and Dual Potentiometers

TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
POTENTIOMETER LIN 10K
P.O.A.Всеки (ex VAT)
RS PRO 16.2mm Black, Red Potentiometer Knob for 6.35mm Shaft Splined
€ 2,064Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,03

€ 6,03 Всеки (ex VAT)

TE Connectivity 23 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623760-2
Изберете тип опаковка

€ 6,03

€ 6,03 Всеки (ex VAT)

TE Connectivity 23 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623760-2
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 6,03
20 - 49€ 5,43
50 - 99€ 5,00
100 - 249€ 4,58
250+€ 4,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
POTENTIOMETER LIN 10K
P.O.A.Всеки (ex VAT)
RS PRO 16.2mm Black, Red Potentiometer Knob for 6.35mm Shaft Splined
€ 2,064Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.4W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

23

Страна на произход

United Kingdom

Детайли за продукта

50mm Long Shaft, Rotary, Switched and Dual Potentiometers

TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
POTENTIOMETER LIN 10K
P.O.A.Всеки (ex VAT)
RS PRO 16.2mm Black, Red Potentiometer Knob for 6.35mm Shaft Splined
€ 2,064Each (In a Pack of 5) (ex VAT)