Технически документи
Спецификации
Brand
TE ConnectivityBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
9
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Board Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
2A
Voltage Rating
50 V ac
Housing Material
PA 66
Series
2391423
Maximum Operating Temperature
+110°C
Series Number
2391423-9
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 7,34
€ 7,34 1 Pack of 20 (ex VAT)
1
€ 7,34
€ 7,34 1 Pack of 20 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,34 |
5 - 9 | € 6,76 |
10+ | € 6,09 |
Технически документи
Спецификации
Brand
TE ConnectivityBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
9
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Board Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
2A
Voltage Rating
50 V ac
Housing Material
PA 66
Series
2391423
Maximum Operating Temperature
+110°C
Series Number
2391423-9
Minimum Operating Temperature
-40°C
Страна на произход
China