Технически документи
Спецификации
Brand
TE ConnectivityBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
5
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Board Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
2A
Voltage Rating
50 V ac
Housing Material
PA 66
Series
2391423
Series Number
2391423-5
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Страна на произход
China
€ 5,89
€ 5,89 1 Pack of 25 (ex VAT)
1
€ 5,89
€ 5,89 1 Pack of 25 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 3 | € 5,89 |
4 - 9 | € 5,42 |
10+ | € 4,89 |
Технически документи
Спецификации
Brand
TE ConnectivityBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
5
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Board Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
2A
Voltage Rating
50 V ac
Housing Material
PA 66
Series
2391423
Series Number
2391423-5
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Страна на произход
China