Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
Power
Gender
Socket
Number Of Contacts
4
Number of Columns
2
Number Of Rows
2
Body Orientation
Right Angle
Housing Material
Thermoplastic
Pitch
6.6mm
Contact Material
Copper Alloy
Mounting Type
Board Mount
Contact Plating
Silver over Nickel
Current Rating
35A
Voltage Rating
100 Vac/Vdc
Termination Method
PCB
Series
ICCON
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
2379
Страна на произход
China
€ 42,91
€ 42,91 Всеки (ex VAT)
Стандарт
1
€ 42,91
€ 42,91 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 42,91 |
10 - 24 | € 39,01 |
25 - 49 | € 35,76 |
50 - 99 | € 33,02 |
100+ | € 30,66 |
Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
Power
Gender
Socket
Number Of Contacts
4
Number of Columns
2
Number Of Rows
2
Body Orientation
Right Angle
Housing Material
Thermoplastic
Pitch
6.6mm
Contact Material
Copper Alloy
Mounting Type
Board Mount
Contact Plating
Silver over Nickel
Current Rating
35A
Voltage Rating
100 Vac/Vdc
Termination Method
PCB
Series
ICCON
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
2379
Страна на произход
China