Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 2 Row, 4 Way, 2379

Номер на артикул на RS: 262-6404Марка: TE Connectivity№ по каталога на производителя: 2379348-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

Power

Gender

Socket

Number Of Contacts

4

Number of Columns

2

Number Of Rows

2

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6.6mm

Contact Material

Copper Alloy

Mounting Type

Board Mount

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2379

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 8 132,85

€ 31,28 Each (On a Reel of 260) (ex VAT)

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 2 Row, 4 Way, 2379

€ 8 132,85

€ 31,28 Each (On a Reel of 260) (ex VAT)

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 2 Row, 4 Way, 2379
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Backplane Connector Type

Power

Gender

Socket

Number Of Contacts

4

Number of Columns

2

Number Of Rows

2

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6.6mm

Contact Material

Copper Alloy

Mounting Type

Board Mount

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2379

Страна на произход

China