Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 2 Column, 2 Row, 4 Way, 2379

Номер на артикул на RS: 262-6403Марка: TE Connectivity№ по каталога на производителя: 2379341-1
brand-logo

Технически документи

Спецификации

Backplane Connector Type

Power

Gender

PIN

Number Of Contacts

4

Number of Columns

2

Number Of Rows

2

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6.6mm

Contact Material

Copper Alloy

Mounting Type

Board Mount

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2379

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 36,04

€ 36,04 Всеки (ex VAT)

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 2 Column, 2 Row, 4 Way, 2379

€ 36,04

€ 36,04 Всеки (ex VAT)

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 2 Column, 2 Row, 4 Way, 2379
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 36,04
10 - 24€ 32,76
25 - 49€ 30,02
50 - 99€ 27,72
100+€ 25,73

Технически документи

Спецификации

Backplane Connector Type

Power

Gender

PIN

Number Of Contacts

4

Number of Columns

2

Number Of Rows

2

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6.6mm

Contact Material

Copper Alloy

Mounting Type

Board Mount

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2379

Страна на произход

China