Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
Power
Gender
Socket
Number Of Contacts
2
Number of Columns
2
Number Of Rows
1
Body Orientation
Straight
Housing Material
Thermoplastic
Pitch
6mm
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Plating
Silver over Nickel
Current Rating
35A
Voltage Rating
100 Vac/Vdc
Termination Method
Cable
Series
23722900
Series Number
23722900
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+105°C
Страна на произход
China
€ 9,21
€ 9,21 Всеки (ex VAT)
1
€ 9,21
€ 9,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,21 |
10 - 24 | € 8,38 |
25+ | € 7,67 |
Технически документи
Спецификации
Brand
TE ConnectivityBackplane Connector Type
Power
Gender
Socket
Number Of Contacts
2
Number of Columns
2
Number Of Rows
1
Body Orientation
Straight
Housing Material
Thermoplastic
Pitch
6mm
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Plating
Silver over Nickel
Current Rating
35A
Voltage Rating
100 Vac/Vdc
Termination Method
Cable
Series
23722900
Series Number
23722900
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+105°C
Страна на произход
China