Технически документи
Спецификации
Brand
TE ConnectivityType
Monoblock Connector
Number Of Contacts
48
Gender
Male
Number Of Rows
4
Current Rating
17A
Mounting Type
Cable Mount
Colour
Green
IP Rating
IP30
Coding
C
Width
1.15mm
Housing Material
PBT GF20
Corded
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Series Number
23660
€ 744,09
€ 2,584 Each (In a Box of 288) (ex VAT)
288
€ 744,09
€ 2,584 Each (In a Box of 288) (ex VAT)
288
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityType
Monoblock Connector
Number Of Contacts
48
Gender
Male
Number Of Rows
4
Current Rating
17A
Mounting Type
Cable Mount
Colour
Green
IP Rating
IP30
Coding
C
Width
1.15mm
Housing Material
PBT GF20
Corded
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Series Number
23660