TE Connectivity Automotive Connector Plug Black Cable Mount 48 Way 2366066-1

Номер на артикул на RS: 249-1364Марка: TE Connectivity№ по каталога на производителя: 2366066-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

48

Type

Monoblock Connector

Gender

Male

Number Of Rows

4

Current Rating

17A

Mounting Type

Cable Mount

Colour

Black

IP Rating

IP30

Coding

A

Width

1.15mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

23660

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 654,87

€ 2,274 Each (In a Box of 288) (ex VAT)

TE Connectivity Automotive Connector Plug Black Cable Mount 48 Way 2366066-1

€ 654,87

€ 2,274 Each (In a Box of 288) (ex VAT)

TE Connectivity Automotive Connector Plug Black Cable Mount 48 Way 2366066-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

48

Type

Monoblock Connector

Gender

Male

Number Of Rows

4

Current Rating

17A

Mounting Type

Cable Mount

Colour

Black

IP Rating

IP30

Coding

A

Width

1.15mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

23660

Страна на произход

China