Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity QSFP Connector, Cage & Heatsink 3-Port 1-Position, 2342886-3

Номер на артикул на RS: 197-3404Марка: TE Connectivity№ по каталога на производителя: 2342886-3
brand-logo

Технически документи

Спецификации

Form Factor

QSFP

Type

Connector, Cage & Heatsink

Number of Ports

3

Number Of Contacts

1

Housing Material

Stainless Steel

Termination Method

Press-Fit

Series

QSFP-DD

Детайли за продукта

QSFP-DD Cages Connectors & Cable Assemblies

TE Connectivitys (TE) QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400 Gbps. These products are designed for both 28G NRZ and 56G PAM-4 protocols, with a roadmap to 112G PAM-4 for future system upgrades. TEs QSFP-DD products work cost effectively in 15-18W applications by leveraging proprietary heat sink technology. QSFP-DD cable assemblies are customizable and fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.

Key Benefits

  • Increase density in existing QSFP form factor to reach speeds up to 400 Gbps.
  • Design for both 28G NRZ and 56G PAM4 protocols, with a roadmap for 112G PAM-4.
  • Fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.
  • Work cost effectively in 15-18W applications, due to a proprietary heat sink design.
  • Meet design needs with custom cage configurations with lightpipes and heatsinks and custom cable assemblies.

Applications

  • Servers
  • Switches Routers
  • Storage devices
  • Hyperscale data centers
  • High performance computing

Gold Plated - Radiall

Информацията за складовите наличности временно не е налична.

€ 328,98

€ 41,122 Each (In a Tray of 8) (ex VAT)

TE Connectivity QSFP Connector, Cage & Heatsink 3-Port 1-Position, 2342886-3

€ 328,98

€ 41,122 Each (In a Tray of 8) (ex VAT)

TE Connectivity QSFP Connector, Cage & Heatsink 3-Port 1-Position, 2342886-3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Form Factor

QSFP

Type

Connector, Cage & Heatsink

Number of Ports

3

Number Of Contacts

1

Housing Material

Stainless Steel

Termination Method

Press-Fit

Series

QSFP-DD

Детайли за продукта

QSFP-DD Cages Connectors & Cable Assemblies

TE Connectivitys (TE) QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400 Gbps. These products are designed for both 28G NRZ and 56G PAM-4 protocols, with a roadmap to 112G PAM-4 for future system upgrades. TEs QSFP-DD products work cost effectively in 15-18W applications by leveraging proprietary heat sink technology. QSFP-DD cable assemblies are customizable and fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.

Key Benefits

  • Increase density in existing QSFP form factor to reach speeds up to 400 Gbps.
  • Design for both 28G NRZ and 56G PAM4 protocols, with a roadmap for 112G PAM-4.
  • Fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.
  • Work cost effectively in 15-18W applications, due to a proprietary heat sink design.
  • Meet design needs with custom cage configurations with lightpipes and heatsinks and custom cable assemblies.

Applications

  • Servers
  • Switches Routers
  • Storage devices
  • Hyperscale data centers
  • High performance computing

Gold Plated - Radiall