Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, FPC, 2328702-4 0.5mm Pitch 4 Way Right Angle Female FPC Connector, Press Fit

Номер на артикул на RS: 302-540Марка: TE Connectivity№ по каталога на производителя: 2328702-4
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

4

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Dual

Termination Type

Press Fit

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

FPC

Series Number

2328702-4

Number Of Rows

1

Termination Method

Push In

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

LCP

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 537,39

€ 537,39 1 Reel of 4000 (ex VAT)

TE Connectivity, FPC, 2328702-4 0.5mm Pitch 4 Way Right Angle Female FPC Connector, Press Fit

€ 537,39

€ 537,39 1 Reel of 4000 (ex VAT)

TE Connectivity, FPC, 2328702-4 0.5mm Pitch 4 Way Right Angle Female FPC Connector, Press Fit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

4

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Dual

Termination Type

Press Fit

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

FPC

Series Number

2328702-4

Number Of Rows

1

Termination Method

Push In

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

LCP

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more