TE Connectivity Right Angle Female Edge Connector, Surface Mount, 140-Contacts, 0.6mm Pitch, 2-Row, Solder Termination

Номер на артикул на RS: 195-5993Марка: TE Connectivity№ по каталога на производителя: 2327670-3
brand-logo

Технически документи

Спецификации

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

140

Number Of Rows

2

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.1A

Housing Material

LCP

Width

5.35mm

Depth

11.1mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Length

55.4mm

Series Number

2327670

Информацията за складовите наличности временно не е налична.

€ 5 059,15

€ 10,118 Each (On a Reel of 500) (ex VAT)

TE Connectivity Right Angle Female Edge Connector, Surface Mount, 140-Contacts, 0.6mm Pitch, 2-Row, Solder Termination

€ 5 059,15

€ 10,118 Each (On a Reel of 500) (ex VAT)

TE Connectivity Right Angle Female Edge Connector, Surface Mount, 140-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

140

Number Of Rows

2

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.1A

Housing Material

LCP

Width

5.35mm

Depth

11.1mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Length

55.4mm

Series Number

2327670