Технически документи
Спецификации
Brand
TE ConnectivityFor Use With
Magnet Wire Terminals
Series
2238249
Termination Method
IDC
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Series Number
2238249
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Страна на произход
China
€ 4,75
€ 4,75 Each (Supplied as a Tape) (ex VAT)
1
€ 4,75
€ 4,75 Each (Supplied as a Tape) (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityFor Use With
Magnet Wire Terminals
Series
2238249
Termination Method
IDC
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Series Number
2238249
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Страна на произход
China