TE Connectivity Right Angle, Zerohal, 24mm

Технически документи
Спецификации
Brand
TE ConnectivityType
Right Angle
Inside Diameter Primary
24mm
Inside Diameter Secondary
14mm
Material
Zerohal
Shrunk Diameter Primary
10.4mm
Shrunk Diameter Secondary
10.2mm
Series
222K1
Детайли за продукта
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
Low smoke Low emission properties
Excellent sealing and strain relief
Dielectric strength: 15MV/m
Standards
DEF STAN 59/97 issue 3 Type DF
€ 440,70
€ 29,38 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
15
€ 440,70
€ 29,38 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
15
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
15 - 49 | € 29,38 |
50+ | € 26,90 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Right Angle
Inside Diameter Primary
24mm
Inside Diameter Secondary
14mm
Material
Zerohal
Shrunk Diameter Primary
10.4mm
Shrunk Diameter Secondary
10.2mm
Series
222K1
Детайли за продукта
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
Low smoke Low emission properties
Excellent sealing and strain relief
Dielectric strength: 15MV/m
Standards
DEF STAN 59/97 issue 3 Type DF