TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 4GHz

Номер на артикул на RS: 821-9091Марка: TE Connectivity№ по каталога на производителя: 222117-1
brand-logo

Технически документи

Спецификации

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

36.07mm

Contact Material

Beryllium Copper

Страна на произход

Mexico

Детайли за продукта

TE Connectivity 75 Ohm RF coaxial BNC Connectors - Bulkhead Jack-Jack Adapter

75 Ohm RF coaxial BNC bulkhead jack-jack adapters with a nickel plated body and gold plated centre contact. These 75 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 4GHz

P.O.A.

TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 4GHz

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

36.07mm

Contact Material

Beryllium Copper

Страна на произход

Mexico

Детайли за продукта

TE Connectivity 75 Ohm RF coaxial BNC Connectors - Bulkhead Jack-Jack Adapter

75 Ohm RF coaxial BNC bulkhead jack-jack adapters with a nickel plated body and gold plated centre contact. These 75 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от