TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs

Номер на артикул на RS: 875-0191Марка: TE Connectivity№ по каталога на производителя: 2213407-2
brand-logo

Технически документи

Спецификации

For Use With

Cree CXA25 and SOLERIQ S19 CoB LEDs

Mounting Type

Screw

Series

LUMAWISE Z50

Voltage Rating

300V dc

Детайли за продукта

TE Connectivity LUMAWISE Type Z50 Solderless LED Holders

LUMAWISE Type Z50 circular LED holders that provide a solderless electrical connection to LED arrays enabling easier integration of LEDs into designs. These LUMAWISE Type Z50 LED holders have a snap-in LED retention feature for securing the LED in the holder during assembly. Alignment features ensure accurate positioning and an integrated poke-in-wire connection allows simple installation and LED connection. Versions of these LUMAWISE Z50 circular LED holders are available with optics attachment features that allow easy installation of secondary optics. The housings of these circular LED holders are made from high reflectivity polymeric materials

Features and Benefits

• Solderless electrical connection to LED
• Snap-in LED retention
• Poke-in wire termination for easy installation
• Alignment features for accurate placement
• Optics attachment feature

Applications

These LUMAWISE Type Z50 circular solderless LED holders integrate thermal, electrical, optical and mechanical connections for leading-edge luminaries. Versions of these LUMAWISE Z50 LED holders are also designed to enable development of Zhaga compliant modules. Applications include a wide range of lighting including spot lights, track lighting, street lights and runway lights.

Standards

Enables compliancy to Zhaga book 3 standard

LED Mounting Hardware - TE Connectivity

Информацията за складовите наличности временно не е налична.

€ 19,38

€ 3,877 Each (In a Pack of 5) (ex VAT)

TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs

€ 19,38

€ 3,877 Each (In a Pack of 5) (ex VAT)

TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

Cree CXA25 and SOLERIQ S19 CoB LEDs

Mounting Type

Screw

Series

LUMAWISE Z50

Voltage Rating

300V dc

Детайли за продукта

TE Connectivity LUMAWISE Type Z50 Solderless LED Holders

LUMAWISE Type Z50 circular LED holders that provide a solderless electrical connection to LED arrays enabling easier integration of LEDs into designs. These LUMAWISE Type Z50 LED holders have a snap-in LED retention feature for securing the LED in the holder during assembly. Alignment features ensure accurate positioning and an integrated poke-in-wire connection allows simple installation and LED connection. Versions of these LUMAWISE Z50 circular LED holders are available with optics attachment features that allow easy installation of secondary optics. The housings of these circular LED holders are made from high reflectivity polymeric materials

Features and Benefits

• Solderless electrical connection to LED
• Snap-in LED retention
• Poke-in wire termination for easy installation
• Alignment features for accurate placement
• Optics attachment feature

Applications

These LUMAWISE Type Z50 circular solderless LED holders integrate thermal, electrical, optical and mechanical connections for leading-edge luminaries. Versions of these LUMAWISE Z50 LED holders are also designed to enable development of Zhaga compliant modules. Applications include a wide range of lighting including spot lights, track lighting, street lights and runway lights.

Standards

Enables compliancy to Zhaga book 3 standard

LED Mounting Hardware - TE Connectivity