Технически документи
Спецификации
Brand
TE ConnectivityConnector 1
ELCON Mini
Series
ELCON Mini
Connector 1 Gender
Male
Connector 1 Number of Contacts
3
Connector 1 Housing Gender
Male
Pitch
5.7mm
Sheath Colour
Black
Voltage Rating
400 V ac/dc
Current Rating
40 A
Operating Temperature Range
-40 → +130 °C
Contact Plating
Silver Plated
Connector A
ELCON Mini
€ 843,60
€ 5,624 Each (Supplied as a Tape) (ex VAT)
150
€ 843,60
€ 5,624 Each (Supplied as a Tape) (ex VAT)
150
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
150 - 600 | € 5,624 | € 843,60 |
750+ | € 5,258 | € 788,69 |
Технически документи
Спецификации
Brand
TE ConnectivityConnector 1
ELCON Mini
Series
ELCON Mini
Connector 1 Gender
Male
Connector 1 Number of Contacts
3
Connector 1 Housing Gender
Male
Pitch
5.7mm
Sheath Colour
Black
Voltage Rating
400 V ac/dc
Current Rating
40 A
Operating Temperature Range
-40 → +130 °C
Contact Plating
Silver Plated
Connector A
ELCON Mini