TE Connectivity ELCON Mini Series PCB Header, 3 Contact(s), 5.7mm Pitch

Номер на артикул на RS: 185-5888Марка: TE Connectivity№ по каталога на производителя: 2204581-2
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

ELCON Mini

Pitch

5.7mm

Number Of Contacts

3

Connector A Number of Contacts

3

Pitch

5.7mm

Sheath Colour

Black

Voltage Rating

400 V ac/dc

Current Rating

40 A

Connector 1 Housing Gender

Male

Operating Temperature Range

-40 → +130 °C

Contact Plating

Silver Plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,43

€ 5,43 Всеки (ex VAT)

TE Connectivity ELCON Mini Series PCB Header, 3 Contact(s), 5.7mm Pitch
Изберете тип опаковка

€ 5,43

€ 5,43 Всеки (ex VAT)

TE Connectivity ELCON Mini Series PCB Header, 3 Contact(s), 5.7mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,43
10 - 24€ 3,85
25+€ 3,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

ELCON Mini

Pitch

5.7mm

Number Of Contacts

3

Connector A Number of Contacts

3

Pitch

5.7mm

Sheath Colour

Black

Voltage Rating

400 V ac/dc

Current Rating

40 A

Connector 1 Housing Gender

Male

Operating Temperature Range

-40 → +130 °C

Contact Plating

Silver Plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more