Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
34
Number Of Rows
5
Pitch
2 mm, 5mm
Type
Connector Assembly
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Press-Fit
Current Rating
372A
Voltage Rating
60 V
Series
Multi-Beam
Contact Plating
Copper Alloy
Contact Material
Noble Metal Over Nickel
€ 35,13
€ 35,13 Всеки (ex VAT)
Стандарт
1
€ 35,13
€ 35,13 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 35,13 |
5 - 9 | € 33,79 |
10 - 19 | € 32,81 |
20+ | € 31,97 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
34
Number Of Rows
5
Pitch
2 mm, 5mm
Type
Connector Assembly
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Press-Fit
Current Rating
372A
Voltage Rating
60 V
Series
Multi-Beam
Contact Plating
Copper Alloy
Contact Material
Noble Metal Over Nickel