Технически документи
Спецификации
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
67
Number Of Rows
2
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Push In
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
500mA
Keying Way
Yes
Voltage Rating
50 V ac
Housing Material
High Temperature Thermoplastic
Series
M.2 NGFF
Width
8.7mm
Depth
3.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
21.9mm
Series Number
2199119-3
Страна на произход
China
€ 7,27
€ 7,27 Each (Supplied as a Tape) (ex VAT)
Стандарт
1
€ 7,27
€ 7,27 Each (Supplied as a Tape) (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,27 |
5 - 9 | € 6,69 |
10+ | € 6,04 |
Технически документи
Спецификации
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
67
Number Of Rows
2
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Push In
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
500mA
Keying Way
Yes
Voltage Rating
50 V ac
Housing Material
High Temperature Thermoplastic
Series
M.2 NGFF
Width
8.7mm
Depth
3.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
21.9mm
Series Number
2199119-3
Страна на произход
China