Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
ABS
Body Orientation
45 °
Colour
Silver
Strain Relief
Yes
Series
ADK
Детайли за продукта
TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells
ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are made from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.
Part numbers x-2198617-x have a 180 ° cable exit
Part numbers x-2198618-x have a 45 ° cable exit
€ 9,21
€ 9,21 Всеки (ex VAT)
1
€ 9,21
€ 9,21 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 9,21 |
25 - 49 | € 7,55 |
50 - 199 | € 7,01 |
200 - 399 | € 6,45 |
400+ | € 6,07 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
ABS
Body Orientation
45 °
Colour
Silver
Strain Relief
Yes
Series
ADK
Детайли за продукта
TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells
ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are made from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.
Part numbers x-2198617-x have a 180 ° cable exit
Part numbers x-2198618-x have a 45 ° cable exit